onsemi CAT25128VI-GT3, 128 kB EEPROM, 40 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 781-4869
- Mfr. Part No.:
- CAT25128VI-GT3
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$9.54
(exc. GST)
$10.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 740 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.954 | $9.54 |
| 750 - 1490 | $0.944 | $9.44 |
| 1500 + | $0.916 | $9.16 |
*price indicative
- RS Stock No.:
- 781-4869
- Mfr. Part No.:
- CAT25128VI-GT3
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Series | Cat25128 | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 16k | |
| Supply Current | 4mA | |
| Data Retention | 100year | |
| Maximum Random Access Time | 40ns | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Series Cat25128 | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Number of Words 16k | ||
Supply Current 4mA | ||
Data Retention 100year | ||
Maximum Random Access Time 40ns | ||
Electrically Erasable PROM Serial SPI, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi 40 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25320VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25256VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi CAT25160VI-GT3 40 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin SOIC Serial-SPI
- onsemi 40 ns 8-Pin SOIC Serial-SPI
