onsemi CAT24M01XI-T2, 1 MB EEPROM, 400 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 755-9865
- Mfr. Part No.:
- CAT24M01XI-T2
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,716 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 499 | $2.18 |
| 500 - 999 | $2.14 |
| 1000 + | $2.11 |
*price indicative
- RS Stock No.:
- 755-9865
- Mfr. Part No.:
- CAT24M01XI-T2
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 128 x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CAT24M01 | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Supply Current | 3.5mA | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 400ns | |
| Number of Words | 131072 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type EEPROM | ||
Memory Size 1MB | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 128 x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CAT24M01 | ||
Height 1.75mm | ||
Length 5mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Supply Current 3.5mA | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 400ns | ||
Number of Words 131072 | ||
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Related links
- onsemi 400 ns 8-Pin SOIC Serial-I2C
- onsemi CAT24M01WI-GT3 400 ns 8-Pin SOIC Serial-I2C
- Microchip 24CSM01-E/SN 400 ns 8-Pin SOIC Serial
- onsemi CAT24M01HU5I-GT3 400 ns 8-Pin UDFN Serial-I2C
- onsemi 400 ns 8-Pin UDFN Serial-I2C
- Microchip 24LC1026-I/P 400 ns 8-Pin PDIP Serial-I2C (2 Wire)
- Microchip 400 ns 8-Pin PDIP Serial-I2C (2 Wire)
- Microchip 24CSM01-E/SM 400 ns 8-Pin SOIJ Serial
