ROHM BR24T64F-WE2, 64kbit EEPROM Memory 8-Pin SOP I2C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-7284P
Mfr. Part No.:
BR24T64F-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

64kbit

Interface Type

I2C

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5 x 4.4 x 1.5mm

Number of Words

8K

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy