ROHM BR24T256FVT-WE2, 256kbit EEPROM Memory 8-Pin TSSOP I2C
- RS Stock No.:
- 752-7271P
- Mfr. Part No.:
- BR24T256FVT-WE2
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7271P
- Mfr. Part No.:
- BR24T256FVT-WE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 256kbit | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32K x 8 | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.7 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 4.4 x 1mm | |
| Data Retention | 40yr | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 32K | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 256kbit | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32K x 8 | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.7 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 4.4 x 1mm | ||
Data Retention 40yr | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 32K | ||
Maximum Operating Temperature +85 °C | ||
Related links
- ROHM BR24T256F-WE2, 256kbit EEPROM Memory 8-Pin SOP I2C
- ROHM BR24T08FVT-WE2, 8kbit EEPROM Memory 8-Pin TSSOP Serial-I2C
- ROHM BR24L08FVT-WE2, 8kbit EEPROM Memory 8-Pin TSSOP Serial-I2C
- ROHM BR93L86RFVT-WE2, 16kbit EEPROM Memory 8-Pin TSSOP Serial-3 Wire
- ROHM BR25S640FVT-WE2, 64kbit EEPROM Memory 8-Pin TSSOP-B SPI
- ROHM BR24G32FVT-5E2 Serial-I2C
- ROHM BR24G02FVJ-3GTE2 Serial-I2C
- ROHM BR24G64FVT-5E2 Serial-I2C
