Microchip 25AA128-I/SN, 128kbit Serial EEPROM Memory, 160ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 687-8981
- Mfr. Part No.:
- 25AA128-I/SN
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-8981
- Mfr. Part No.:
- 25AA128-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kbit | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 16K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.8 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 200yr | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 16k | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 160ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kbit | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 16K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.8 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 200yr | ||
Automotive Standard AEC-Q100 | ||
Number of Words 16k | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 160ns | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- Microchip 25LC128-E/SN 160ns 8-Pin SOIC Serial-SPI
- Microchip 25LC020A-I/SN 50ns 8-Pin SOIC Serial-SPI
- Microchip 24LC128-I/SM 900ns 8-Pin SOIJ Serial-I2C
- Microchip 25AA128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25AA128-I/P 50 ns 8-Pin PDIP Serial-SPI
- Microchip 25C160/SN 2μs 8-Pin SOIC Serial-SPI
- Microchip 24LC024H-I/SN 400ns 8-Pin SOIC Serial-I2C
- Microchip 50 ns 8-Pin SOIC Serial-SPI
