Microchip 24FC1025-I/SM, 1 MB Serial EEPROM, 400 ns 8-Pin SOIJ Serial-I2C
- RS Stock No.:
- 667-8179
- Mfr. Part No.:
- 24FC1025-I/SM
- Brand:
- Microchip
This image is representative of the product range
Add 23 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.86
(exc. GST)
$2.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 44 unit(s) shipping from 17 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $1.86 | - |
| 23 - 44 | $1.83 | 1% |
| 45 + | $1.81 | 2% |
*price indicative
- RS Stock No.:
- 667-8179
- Mfr. Part No.:
- 24FC1025-I/SM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1MB | |
| Interface Type | Serial-I2C | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 128K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.94mm | |
| Length | 5.26mm | |
| Supply Current | 450μA | |
| Number of Words | 128 | |
| Maximum Random Access Time | 400ns | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1MB | ||
Interface Type Serial-I2C | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 128K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.94mm | ||
Length 5.26mm | ||
Supply Current 450μA | ||
Number of Words 128 | ||
Maximum Random Access Time 400ns | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 400 ns 8-Pin SOIJ Serial-I2C
- Microchip 24AA1025-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24LC1025-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 25LC1024-I/SM 50 ns 8-Pin SOIJ Serial-SPI
- Microchip 25AA1024-I/SM 250 ns 8-Pin SOIJ Serial-SPI
- Microchip 24FC1025-I/P 400 ns 8-Pin PDIP Serial-I2C
- Microchip 24CSM01T-I/SM 5000000 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 400 ns 8-Pin PDIP Serial-I2C
