ROHM BR24H64FJ-5ACE2, 64 kB Serial EEPROM, 3500 μs 8-Pin TSSOP I2C
- RS Stock No.:
- 266-3799
- Mfr. Part No.:
- BR24H64FJ-5ACE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3799
- Mfr. Part No.:
- BR24H64FJ-5ACE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 8K x 8 | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Series | BR24H64xxx-5AC | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Length | 6.4mm | |
| Maximum Random Access Time | 3500μs | |
| Supply Current | 1.7mA | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 100year | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 8K x 8 | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Series BR24H64xxx-5AC | ||
Standards/Approvals No | ||
Width 3mm | ||
Length 6.4mm | ||
Maximum Random Access Time 3500μs | ||
Supply Current 1.7mA | ||
Automotive Standard AEC-Q100 | ||
Data Retention 100year | ||
Number of Words 8K | ||
The ROHM EEPROM is a 64Kbit serial of I²C BUS interface, all controls available by 2 ports of serial clock and serial data. 1.7V to 5.5V wide limit of operating voltage, possible 1 MHz operation.
AEC Q100 qualified
Low current consumption
Related links
- ROHM 3500 μs 8-Pin TSSOP I2C
- ROHM BR25H640F-5ACE2 3500 μs 8-Pin SOP-8 SPI
- ROHM 3500 μs 8-Pin TSSOP I2C
- ROHM BR24H128FVT-5ACE2 3500 μs 8-Pin TSSOP I2C
- ROHM BR24H08FVT-5ACE2 3500 μs 8-Pin TSSOP I2C
- ROHM BR25H640FJ-5ACE2, 64 kB Serial EEPROM 8-Pin SOP-J SPI
- STMicroelectronics M24SR64-YDW6T/2 900 ns 8-Pin TSSOP Serial-I2C
- ROHM 50 ns 8-Pin TSSOP I2C
