ROHM, 1 MB Serial EEPROM, 450 ns 8-Pin TSSOP-B I2C
- RS Stock No.:
- 246-3852
- Mfr. Part No.:
- BR24G1MFVT-5AE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3852
- Mfr. Part No.:
- BR24G1MFVT-5AE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Serial EEPROM | |
| Memory Size | 1MB | |
| Interface Type | I2C | |
| Package Type | TSSOP-B | |
| Mount Type | Surface, Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1MHz | |
| Organisation | 128K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BR24G1M | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128k | |
| Maximum Random Access Time | 450ns | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Serial EEPROM | ||
Memory Size 1MB | ||
Interface Type I2C | ||
Package Type TSSOP-B | ||
Mount Type Surface, Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 1MHz | ||
Organisation 128K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BR24G1M | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128k | ||
Maximum Random Access Time 450ns | ||
Data Retention 200year | ||
Supply Current 3mA | ||
The ROHM BR24G1M series is 1 Mbit serial EEPROM comes in different package SOP8, SOP-J8 and TSSOP-B8 works at voltage range of 1.7 V to 5.5 V, frequency at 1 MHz and have I2C BUS Interface. This EEPROM used in AV equipment, OA equipment, telecommunication equipment, home electronic appliances and amusement equipment applications.
All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
1.7 V to 5.5 V wide limit of operating voltage, possible 1 MHz operation
Page write mode 256 byte
Bit format 128 K x 8 bit
Low current consumption
