Microchip 24LC16BT-E/OT, 16 kB Serial EEPROM, 900 ns 5-Pin SOT-23-5 2 Wire Serial
- RS Stock No.:
- 239-5562
- Mfr. Part No.:
- 24LC16BT-E/OT
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.25
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.65 | $16.25 | - |
| 50 - 75 | $0.632 | $15.80 | $0.90 |
| 100 - 225 | $0.616 | $15.40 | $3.40 |
| 250 - 975 | $0.60 | $15.00 | $12.50 |
| 1000 + | $0.585 | $14.63 | $65.00 |
*price indicative
- RS Stock No.:
- 239-5562
- Mfr. Part No.:
- 24LC16BT-E/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 16kB | |
| Interface Type | 2 Wire Serial | |
| Package Type | SOT-23-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Organisation | 2K x 8 bit | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.3mm | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | AEC-Q100 | |
| Data Retention | 200year | |
| Number of Words | 2k | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 16kB | ||
Interface Type 2 Wire Serial | ||
Package Type SOT-23-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Organisation 2K x 8 bit | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.3mm | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Maximum Random Access Time 900ns | ||
Automotive Standard AEC-Q100 | ||
Data Retention 200year | ||
Number of Words 2k | ||
Related links
- Microchip 900 ns 5-Pin SOT-23-5 2 Wire Serial
- Microchip 24LC16BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC02BT-E/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC16BHT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24AA02E64T-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 24LC16BT-E/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
