Microchip, 4 kB Serial EEPROM, 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- RS Stock No.:
- 239-5559
- Mfr. Part No.:
- 24LC04BT-E/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5559
- Mfr. Part No.:
- 24LC04BT-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C (2 Wire) | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 1000kHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Height | 750μm | |
| Length | 4.9mm | |
| Data Retention | 200year | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 512 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C (2 Wire) | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 1000kHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Height 750μm | ||
Length 4.9mm | ||
Data Retention 200year | ||
Maximum Random Access Time 900ns | ||
Number of Words 512 | ||
Automotive Standard AEC-Q100 | ||
The Microchip 24LC04B series of 4 Kbit EEPROM are low-power CMOS Technology device is organized as two blocks of 256 x 8-bit memory with a two-wire serial interface. The device is organized as two blocks of 256 x 8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7 V with standby and active currents of only 1 μA and 1 mA, respectively. Along with more than 1 million read/write cycles it provides Data retention of over 200 years. Also, ESD Protection of more than 4000 V. The device provides 100 kHz and 400 kHz clock compatibility and self-timed erase/write cycle.
Single supply with operation down to 1.7 V
Maximum read current is 1 mA
Maximum standby current is 1 μA
Industrial temperature ranges from -40°C to +85°C
Related links
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC04BT-E/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC04BT-I/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC04B/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24LC16BT-E/SN 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin SOIC Serial-I2C (2 Wire)
