STMicroelectronics, 4 MB EEPROM, 40 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 228-3007
- Mfr. Part No.:
- M95M04-DWMN3TP/V
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$18,787.50
(exc. GST)
$20,665.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 July 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $7.515 | $18,787.50 |
| 5000 - 5000 | $7.226 | $18,065.00 |
| 7500 + | $7.134 | $17,835.00 |
*price indicative
- RS Stock No.:
- 228-3007
- Mfr. Part No.:
- M95M04-DWMN3TP/V
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 4MB | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 512 k x 8 Bit | |
| Minimum Supply Voltage | 2.9V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Number of Words | 512K | |
| Supply Current | 2mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 40ns | |
| Data Retention | 10year | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 4MB | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 512 k x 8 Bit | ||
Minimum Supply Voltage 2.9V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Number of Words 512K | ||
Supply Current 2mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 40ns | ||
Data Retention 10year | ||
Related links
- STMicroelectronics 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95M04-DWMN3TP/V 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics 40 ns TSSOP Serial-SPI
- STMicroelectronics M95M04-DWDW4TP/V 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics M95M04-DWDW3TP/V 40 ns 8-Pin TSSOP Serial-SPI
- STMicroelectronics 40 ns 8-Pin SO-8N Serial-SPI
- STMicroelectronics M95M04-DRDW6TP 40 ns TSSOP Serial-SPI
- STMicroelectronics M95M04-DRMN6TP 40 ns 8-Pin SO-8N Serial-SPI
