Microchip 93LC56B/SN, 2 kB Serial EEPROM, 250 ns 8-Pin SOIC Serial
- RS Stock No.:
- 215-3909
- Mfr. Part No.:
- 93LC56B/SN
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$23.55
(exc. GST)
$25.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.471 | $23.55 | - |
| 250 + | $0.466 | $23.30 | 1% |
*price indicative
- RS Stock No.:
- 215-3909
- Mfr. Part No.:
- 93LC56B/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 2MHz | |
| Organisation | 2K x 16 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Data Retention | 200year | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 250ns | |
| Automotive Standard | No | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 2MHz | ||
Organisation 2K x 16 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Data Retention 200year | ||
Supply Current 2mA | ||
Maximum Random Access Time 250ns | ||
Automotive Standard No | ||
Number of Words 128 | ||
The Microchip 2kbit serial electrically erasable PROM. It has advanced CMOS technology makes these devices ideal for low-power, non-volatile memory applications.
Power on-off data protection circuitry
Pb-Free and RoHS compliant
Related links
- Microchip 250 ns 8-Pin SOIC Serial
- Microchip 93LC56B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC56B-I/P 250 ns 8-Pin PDIP Serial-Microwire
- Microchip 93C56B-I/P 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 250 ns 8-Pin SOIC Serial-3 Wire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC46BT-I/SN 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 25AA512-I/SN 250 ns 8-Pin SOIC Serial-SPI
