Microchip 25AA256-I/ST, 256 kB Serial EEPROM, 50 ns 8-Pin TSSOP SPI
- RS Stock No.:
- 215-3902
- Mfr. Part No.:
- 25AA256-I/ST
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.00
(exc. GST)
$26.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $2.40 | $24.00 | - |
| 30 - 40 | $2.343 | $23.43 | 2% |
| 50 + | $2.311 | $23.11 | 3% |
*price indicative
- RS Stock No.:
- 215-3902
- Mfr. Part No.:
- 25AA256-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 256kB | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 32K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Width | 6.4mm | |
| Standards/Approvals | No | |
| Maximum Random Access Time | 50ns | |
| Supply Current | 6mA | |
| Data Retention | 200year | |
| Number of Words | 32K | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 256kB | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 32K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Width 6.4mm | ||
Standards/Approvals No | ||
Maximum Random Access Time 50ns | ||
Supply Current 6mA | ||
Data Retention 200year | ||
Number of Words 32K | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip 50 ns 8-Pin TSSOP SPI
- Microchip 25AA256-I/SN 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC256T-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 50 ns 8-Pin SOIC Serial-SPI
- Microchip 24LC256-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24FC256-I/ST 400 ns 8-Pin TSSOP Serial-I2C
- Microchip 25LC256-I/ST 50 ns 8-Pin SOIC Serial-SPI
- Microchip 25AA128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
