Microchip 24LC256-I/MS, 256 kB Serial EEPROM, 900 ns 8-Pin MSOP Serial-I2C
- RS Stock No.:
- 215-3898
- Mfr. Part No.:
- 24LC256-I/MS
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.43
(exc. GST)
$18.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,840 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $1.643 | $16.43 | - |
| 30 - 40 | $1.604 | $16.04 | 2% |
| 50 + | $1.583 | $15.83 | 3% |
*price indicative
- RS Stock No.:
- 215-3898
- Mfr. Part No.:
- 24LC256-I/MS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 32K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 3mA | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 32K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Maximum Random Access Time 900ns | ||
Supply Current 3mA | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32K | ||
Related links
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24AA256-I/MS 900 ns 8-Pin MSOP Serial-I2C
- Microchip 24FC256-I/MS 400 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC256-E/MS 1000 ns 8-Pin MSOP Serial-I2C
- Microchip 24LC256-I/ST 900 ns 8-Pin TSSOP Serial-I2C
- Microchip 24LC256-I/P 900 ns 8-Pin PDIP Serial-I2C
- Microchip 24LC256-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24LC256-I/SM 900 ns 8-Pin SOIJ Serial-I2C
