Microchip 93C66B-I/MS, 4 kB EEPROM, 200 ns 8-Pin MSOP Serial-3 Wire
- RS Stock No.:
- 197-6078
- Mfr. Part No.:
- 93C66B-I/MS
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save $10.50
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$63.60
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $0.636 | $63.60 | - |
| 500 + | $0.615 | $61.50 | $10.50 |
*price indicative
- RS Stock No.:
- 197-6078
- Mfr. Part No.:
- 93C66B-I/MS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | EEPROM | |
| Memory Size | 4kB | |
| Interface Type | Serial-3 Wire | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 256 x 16 bit | |
| Maximum Clock Frequency | 2MHz | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | 93C66B | |
| Height | 1.1mm | |
| Supply Current | 2mA | |
| Data Retention | 200year | |
| Number of Words | 256 | |
| Maximum Random Access Time | 200ns | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type EEPROM | ||
Memory Size 4kB | ||
Interface Type Serial-3 Wire | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 256 x 16 bit | ||
Maximum Clock Frequency 2MHz | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Series 93C66B | ||
Height 1.1mm | ||
Supply Current 2mA | ||
Data Retention 200year | ||
Number of Words 256 | ||
Maximum Random Access Time 200ns | ||
Automotive Standard No | ||
Related links
- Microchip 93C66B-I/MS 200 ns 8-Pin MSOP Serial-3 Wire
- Microchip 50 ns 8-Pin MSOP Serial-SPI
- Microchip 24FC04-I/MS 450 ns 8-Pin MSOP Serial-2 Wire
- Microchip 3500 ns 8-Pin MSOP Serial-2 Wire
- Microchip 900 ns 8-Pin MSOP Serial-I2C (2 Wire)
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
- Microchip 900 ns 8-Pin MSOP Serial-I2C
