Microchip 25LC640-I/P, 64 kB Serial EEPROM, 230 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 197-6058
- Mfr. Part No.:
- 25LC640-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 125 more to save $2.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$35.78
(exc. GST)
$39.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 05 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $1.431 | $35.78 | - |
| 125 + | $1.413 | $35.33 | $2.25 |
*price indicative
- RS Stock No.:
- 197-6058
- Mfr. Part No.:
- 25LC640-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 3MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.35mm | |
| Series | 25LC640 | |
| Standards/Approvals | No | |
| Height | 3.3mm | |
| Length | 9.4mm | |
| Data Retention | 200year | |
| Supply Current | 1mA | |
| Maximum Random Access Time | 230ns | |
| Number of Words | 8K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 3MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6.35mm | ||
Series 25LC640 | ||
Standards/Approvals No | ||
Height 3.3mm | ||
Length 9.4mm | ||
Data Retention 200year | ||
Supply Current 1mA | ||
Maximum Random Access Time 230ns | ||
Number of Words 8K | ||
Automotive Standard No | ||
Related links
- Microchip 230 ns 8-Pin SOIC Serial-SPI
- Microchip 230 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC640-I/SN 230 ns 8-Pin SOIC Serial-SPI
- Microchip 230 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC080/SN 230 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC040-I/SN 230 ns 8-Pin SOIC Serial-SPI
- Microchip 230 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC640A-I/P 100 ns 8-Pin PDIP Serial-SPI
