Microchip AT93C46D-PU, 1 kB EEPROM, 1000 ns 8-Pin DIP Serial-Microwire
- RS Stock No.:
- 197-5846
- Mfr. Part No.:
- AT93C46D-PU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-5846
- Mfr. Part No.:
- AT93C46D-PU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1 kB | |
| Product Type | EEPROM | |
| Maximum Random Access Time | 1000 ns | |
| Pin Count | 8 | |
| Package Type | DIP | |
| Interface Type | Serial-Microwire | |
| Data Retention | 100 year | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Bits per Word | 8 | |
| Number of Words | 128 | |
| Organisation | 128 x 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1 kB | ||
Product Type EEPROM | ||
Maximum Random Access Time 1000 ns | ||
Pin Count 8 | ||
Package Type DIP | ||
Interface Type Serial-Microwire | ||
Data Retention 100 year | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Bits per Word 8 | ||
Number of Words 128 | ||
Organisation 128 x 8 bit | ||
The Microchip AT93C46D series EEPROM is a 3 wire 1Kbit serial read only EEPROM. The device is optimized for use in many industrial and commercial applications where low‑power and low‑voltage operation are essential. It operates from 1.8V to 5.5V.
Industrial temperature range is -40°C to +85°C
2MHz clock rate (5V)
3-wire serial Interface
Self-timed write cycle within 5 MS maximum
High reliability
Related links
- Microchip AT93C46D-PU 1000 ns 8-Pin DIP Serial-Microwire
- Microchip 1000 ns 8-Pin SOIC Serial-Microwire
- Microchip AT93C46EN-SH-B 1000 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin DIP Serial-Microwire
- Microchip 200 ns 8-Pin DIP Serial-Microwire
- Microchip 93LC56B/P 200 ns 8-Pin DIP Serial-Microwire
- Microchip 93C66C-I/P 200 ns 8-Pin DIP Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
