Microchip 24AA02E64T-I/OT, 2 kB Serial EEPROM, 900 ns 5-Pin SOT-23 Serial-2 Wire
- RS Stock No.:
- 178-5311
- Mfr. Part No.:
- 24AA02E64T-I/OT
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save $210.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,290.00
(exc. GST)
$1,410.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.43 | $1,290.00 | - |
| 15000 + | $0.416 | $1,248.00 | $210.00 |
*price indicative
- RS Stock No.:
- 178-5311
- Mfr. Part No.:
- 24AA02E64T-I/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 2kB | |
| Interface Type | Serial-2 Wire | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 2K x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | 24AA02E64 | |
| Width | 510μm | |
| Maximum Random Access Time | 900ns | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Automotive Standard | No | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 2kB | ||
Interface Type Serial-2 Wire | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 2K x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series 24AA02E64 | ||
Width 510μm | ||
Maximum Random Access Time 900ns | ||
Supply Current 5mA | ||
Data Retention 200year | ||
Automotive Standard No | ||
Number of Words 256 | ||
24AA02Exx/24AA025Exx I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 24AA02E64T-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 900 ns 6-Pin SOT-23 Serial-2 Wire
- Microchip 24AA02UIDT-I/OT 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 900 ns 5-Pin SOT-23 Serial-2 Wire
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24AA025E48T-I/OT 900 ns 6-Pin SOT-23 Serial-2 Wire
