Microchip 93LC46C-I/SN, 1 kB Serial EEPROM, 200 ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 178-5272
- Mfr. Part No.:
- 93LC46C-I/SN
- Brand:
- Microchip
This image is representative of the product range
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$942.00
(exc. GST)
$1,036.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.471 | $942.00 | - |
| 10000 + | $0.424 | $848.00 | 9% |
*price indicative
- RS Stock No.:
- 178-5272
- Mfr. Part No.:
- 93LC46C-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 1kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 1k x 8/1k x 16 Bit | |
| Maximum Clock Frequency | 3MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Supply Current | 1mA | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 200ns | |
| Number of Words | 64 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 1kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 1k x 8/1k x 16 Bit | ||
Maximum Clock Frequency 3MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Supply Current 1mA | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 200ns | ||
Number of Words 64 | ||
Data Retention 200year | ||
93AA46C/93C46C/93LC46C Microwire Serial EEPROM
Features
EEPROM Serial Access - Microchip
Related links
- Microchip 93LC46C-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 250 ns 8-Pin SOIC Serial-Microwire
- Microchip 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC56B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93C46B-I/P 200 ns 8-Pin SOIC Serial-Microwire
