Microchip 25LC640A-I/P, 64 kB Serial EEPROM, 100 ns 8-Pin PDIP Serial-SPI
- RS Stock No.:
- 178-5004
- Mfr. Part No.:
- 25LC640A-I/P
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$107.64
(exc. GST)
$118.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 - 360 | $1.196 | $107.64 |
| 450 + | $1.076 | $96.84 |
*price indicative
- RS Stock No.:
- 178-5004
- Mfr. Part No.:
- 25LC640A-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Serial EEPROM | |
| Memory Size | 64kB | |
| Interface Type | Serial-SPI | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 8K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.4mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Maximum Random Access Time | 100ns | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Serial EEPROM | ||
Memory Size 64kB | ||
Interface Type Serial-SPI | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 8K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.4mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 5mA | ||
Data Retention 200year | ||
Maximum Random Access Time 100ns | ||
Number of Words 8K | ||
25AA640A/25LC640A SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 25LC640A-I/P 100 ns 8-Pin PDIP Serial-SPI
- Microchip 100 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC640A-I/SN 100 ns 8-Pin SOIC Serial-SPI
- Microchip 400 ns 8-Pin TSSOP Serial-SPI
- Microchip 93LC86-I/P 100 ns 8-Pin PDIP Serial-3 Wire
- Microchip 50 ns 8-Pin PDIP Serial-SPI
- Microchip 160 ns 8-Pin PDIP Serial-SPI
- Microchip 50 ns 8-Pin PDIP Serial-SPI
