Microchip 25LC512-E/SN, 512 kB Serial EEPROM, 50 ns 8-Pin SOIC Serial-SPI

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$368.60

(exc. GST)

$405.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$3.686$368.60-
500 +$3.564$356.403%

*price indicative

RS Stock No.:
178-4116
Mfr. Part No.:
25LC512-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

512kB

Interface Type

Serial-SPI

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

512K bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

6mm

Standards/Approvals

No

Series

25LC512

Height

1.75mm

Length

4.9mm

Data Retention

200year

Maximum Random Access Time

50ns

Supply Current

10mA

Number of Words

64K

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

25AA512/25LC512 SPI Serial EEPROM


Microchip’s 25AA512/25LC512 family of devices are 32 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants. Featured are Page, Sector and Chip Erase functions typically associated with Flash based products.

The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.

Features


20 MHz maximum Clock Speed

Byte and Page-level Write Operations (5 ms maximum): No page or sector erase required

128-byte Page

Maximum Write Current: 5 mA at 5.5V, 20 MHz

Read Current: 10 mA at 5.5V, 20 MHz

Standby Current: 1μA at 2.5V (Deep power-down)

Electronic Signature for Device ID

Self-Timed Erase and Write Cycles: Page Erase (5 ms typical), Sector Erase (10 ms/sector, typical) and Bulk Erase (10 ms, typical)

Sector Write Protection (16K byte/sector): Protect none, 1/4, 1/2 or all of array

Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch Write-protect pin

Endurance: 1 Million erase/write cycles

Data Retention: >200 years

ESD Protection: >4000V

EEPROM Serial Access - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy