Microchip 24C02C-E/SN, 2 kB EEPROM, 3500 ns 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 178-4088
- Mfr. Part No.:
- 24C02C-E/SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$65.00
(exc. GST)
$72.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,100 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $0.65 | $65.00 |
| 500 + | $0.628 | $62.80 |
*price indicative
- RS Stock No.:
- 178-4088
- Mfr. Part No.:
- 24C02C-E/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 256 x 8 bit | |
| Minimum Supply Voltage | 4.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Series | 24C02C | |
| Height | 1.75mm | |
| Maximum Random Access Time | 3500ns | |
| Data Retention | 200year | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 256 x 8 bit | ||
Minimum Supply Voltage 4.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Series 24C02C | ||
Height 1.75mm | ||
Maximum Random Access Time 3500ns | ||
Data Retention 200year | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Number of Words 256 | ||
24C02C I²C™ Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 24C02C/SN 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 3500 ns 8-Pin SOIC Serial-I2C (2 Wire)
- Microchip 24C02C-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 24C02C/P 3500 ns 8-Pin DIP Serial-I2C (2 Wire)
- Microchip 24C02C-E/P 1000 ns 8-Pin PDIP Serial-I2C
- Microchip 3500 ns 8-Pin SOIC Serial-I2C
- Microchip 24AA08T-I/SN 3500 ns 8-Pin SOIC Serial-I2C
