Microchip 25AA128-I/ST, 128 kB Serial EEPROM, 50 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 178-4011
- Mfr. Part No.:
- 25AA128-I/ST
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save $90.00
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$180.00
(exc. GST)
$198.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $1.80 | $180.00 | - |
| 500 + | $1.62 | $162.00 | $90.00 |
*price indicative
- RS Stock No.:
- 178-4011
- Mfr. Part No.:
- 25AA128-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 25AA128 | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Data Retention | 200year | |
| Supply Current | 5mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 16k | |
| Maximum Random Access Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 25AA128 | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 3.1mm | ||
Data Retention 200year | ||
Supply Current 5mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 16k | ||
Maximum Random Access Time 50ns | ||
25AA128/25LC128 SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 50 ns 8-Pin PDIP Serial-SPI
- Microchip 25AA128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25AA128-I/P 50 ns 8-Pin PDIP Serial-SPI
- Microchip 25LC128-I/ST 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 900 ns 8-Pin TSSOP Serial-I2C (2 Wire)
- Microchip 50 ns 8-Pin TSSOP Serial-SPI
- Microchip 25LC256T-I/ST 50 ns 8-Pin TSSOP Serial-SPI
