STMicroelectronics M24C02-WMN6P, 2kbit EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-6811
Mfr. Part No.:
M24C02-WMN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

3.3 V, 5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Number of Words

256

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Minimum Operating Temperature

-40 °C

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus Interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy