STMicroelectronics M24C64-RMN6P, 64 kB Serial EEPROM, 450 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$39.50

(exc. GST)

$43.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$0.395$39.50-
500 +$0.355$35.5010%

*price indicative

RS Stock No.:
168-5794
Mfr. Part No.:
M24C64-RMN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

64kB

Product Type

Serial EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

1MHz

Organisation

8K x 8 bit

Minimum Supply Voltage

1.8V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.2mm

Length

3.1mm

Data Retention

200year

Number of Words

8K

Supply Current

1.5mA

Maximum Random Access Time

450ns

Automotive Standard

AEC-Q100

Electrically Erasable PROM Serial I²C, STMicroelectronics


Compatible with all I²C bus Interface modes

EEPROM Serial Access - STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy