ROHM BR24G512F-3AGTE2, 512 kB EEPROM 8-Pin SOP Serial-I2C
- RS Stock No.:
- 131-2740
- Mfr. Part No.:
- BR24G512F-3AGTE2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 190 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.284 | $6.42 |
| 25 - 45 | $1.248 | $6.24 |
| 50 - 245 | $1.214 | $6.07 |
| 250 - 495 | $1.18 | $5.90 |
| 500 + | $1.148 | $5.74 |
*price indicative
- RS Stock No.:
- 131-2740
- Mfr. Part No.:
- BR24G512F-3AGTE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Organisation | 64k x 8 Bit | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.4mm | |
| Width | 1.5 mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Data Retention | 40year | |
| Number of Words | 64K | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOP | ||
Pin Count 8 | ||
Organisation 64k x 8 Bit | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.4mm | ||
Width 1.5 mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Data Retention 40year | ||
Number of Words 64K | ||
- COO (Country of Origin):
- JP
Serial Access EEPROM, I²C Bus, ROHM
EEPROM Serial Access - ROHM Semiconductor
Related links
- ROHM BR24T32F-WE2, 32kbit EEPROM Memory 8-Pin SOP Serial-I2C
- ROHM, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H512FJ-5ACE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24G512FJ-5AE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24L08F-WE2 3500ns 8-Pin SOP Serial-I2C
- ROHM BR93L56RF-WE2, 2 kB EEPROM 8-Pin SOP Serial-3 Wire
- ROHM BR25G512FJ-5AE2, 512 kB EEPROM 8-Pin SOP-J8 SPI
- STMicroelectronics 500 ns 8-Pin UFDFPN Serial-I2C
