ROHM BR24H512FJ-5ACE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- RS Stock No.:
- 265-198
- Mfr. Part No.:
- BR24H512FJ-5ACE2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.518 | $12.59 |
| 50 - 95 | $2.39 | $11.95 |
| 100 - 495 | $2.212 | $11.06 |
| 500 - 995 | $2.034 | $10.17 |
| 1000 + | $1.958 | $9.79 |
*price indicative
- RS Stock No.:
- 265-198
- Mfr. Part No.:
- BR24H512FJ-5ACE2
- Brand:
- ROHM
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
| Brand | ROHM | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | I2C | |
| Package Type | SOP-J8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Width | 4.9mm | |
| Series | BR24H1Mxxx-5AC | |
| Height | 1.65mm | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Automotive Standard | No | |
| Number of Words | 64K | |
| Data Retention | 100year | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type I2C | ||
Package Type SOP-J8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Width 4.9mm | ||
Series BR24H1Mxxx-5AC | ||
Height 1.65mm | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Automotive Standard No | ||
Number of Words 64K | ||
Data Retention 100year | ||
Supply Current 3mA | ||
The ROHM EEPROM includes a WP (Write Protect) function to prevent miswriting, ensuring data integrity. It also features noise filtering on the SCL/SDA pins and protection against miswriting at low voltage, making it reliable for critical applications.
Initial Delivery State FFh
Low Current Consumption
Related links
- ROHM, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24G512FJ-5AE2, 512 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR25H512FJ-5ACE2 3500 μs 8-Pin SOP-J8 SPI
- ROHM, 2 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H08FJ-5ACE2, 8 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H02FJ-5ACE2, 2 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM BR24H04FJ-5ACE2, 4 kB EEPROM 8-Pin SOP-J8 I2C
- ROHM, 16 kB Serial EEPROM 8-Pin SOP-J8 I2C