Microchip AT93C46DN-SH-T, 1kbit EEPROM Memory 8-Pin SOIC Serial-3 Wire

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
127-8185P
Mfr. Part No.:
AT93C46DN-SH-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

Serial-3 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit, 64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

5.05 x 3.99 x 1.5mm

Number of Words

64, 128

Data Retention

100yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy