Microchip AT17LV010-10JU, 1 MB FPGA Configuration EEPROM 20-Pin PLCC Serial-2 Wire
- RS Stock No.:
- 127-2677
- Mfr. Part No.:
- AT17LV010-10JU
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$25.42
(exc. GST)
$27.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.42 | - |
| 10 - 24 | $25.05 | 1% |
| 25 + | $24.39 | 4% |
*price indicative
- RS Stock No.:
- 127-2677
- Mfr. Part No.:
- AT17LV010-10JU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | FPGA Configuration EEPROM | |
| Interface Type | Serial-2 Wire | |
| Package Type | PLCC | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Organisation | 1M bit | |
| Maximum Clock Frequency | 10MHz | |
| Minimum Supply Voltage | 3V | |
| Number of Bits per Word | 1 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 9.04mm | |
| Length | 9.04mm | |
| Standards/Approvals | No | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Number of Words | 1M | |
| Data Retention | 90year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type FPGA Configuration EEPROM | ||
Interface Type Serial-2 Wire | ||
Package Type PLCC | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Organisation 1M bit | ||
Maximum Clock Frequency 10MHz | ||
Minimum Supply Voltage 3V | ||
Number of Bits per Word 1 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 9.04mm | ||
Length 9.04mm | ||
Standards/Approvals No | ||
Supply Current 5mA | ||
Automotive Standard No | ||
Number of Words 1M | ||
Data Retention 90year | ||
AT17 FPGA Configuration EEPROM
The AT17LV series of EEPROMs (Configurators) provide an easyto-use, cost-effective configuration memory for Field Programmable Gate Arrays (FPGA).
Compatible with: Atmel AT6000, AT40K and AT94K devices, Altera FLEX®, APEX™ devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAs
Cascadable read-back to support additional configurations or higher-density arrays
Programmable reset polarity
Low-power standby mode
In-System Programmable (ISP) via 2-Wire serial bus
- RS Stock No. 0352234P
- Mfr. Part No. AT24MAC402-STUM-T
Each (Supplied on a Reel)
$0.665
- RS Stock No. 0352240
- Mfr. Part No. 24AA01T-I/OT
Each (On a Tape of 10)
$0.438
- RS Stock No. 0352234
- Mfr. Part No. AT24MAC402-STUM-T
Each (On a Tape of 10)
$0.665
- RS Stock No. 0352240P
- Mfr. Part No. 24AA01T-I/OT
Each (Supplied on a Reel)
$0.438
Related links
- Microchip, 1 MB FPGA Configuration EEPROM 20-Pin PLCC Serial-2 Wire
- Microchip AT28C256-15JU 150 ns 32-Pin PLCC Serial-2 Wire
- Microchip 150 ns 32-Pin PLCC Serial-2 Wire
- Microchip AT17LV010-10PU, 1 MB EEPROM 8-Pin PDIP 2 Wire
- STMicroelectronics 20 ns 8-Pin SOIC Serial-SPI
- STMicroelectronics M95M01-RMN6P 20 ns 8-Pin SOIC Serial-SPI
- Microchip 200 ns 32-Pin PLCC Parallel
- Microchip AT28LV010-20JU 200 ns 32-Pin PLCC Parallel










