Microchip AT25040B-XHL-B, 4 kB EEPROM 8-Pin TSSOP-8 SPI
- RS Stock No.:
- 736-292
- Mfr. Part No.:
- AT25040B-XHL-B
- Brand:
- Microchip
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.77
(exc. GST)
$0.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.77 |
| 25 + | $0.75 |
*price indicative
- RS Stock No.:
- 736-292
- Mfr. Part No.:
- AT25040B-XHL-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | TSSOP-8 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 512 x 8 | |
| Minimum Supply Voltage | 1.8V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AT25040B | |
| Width | 4.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 3.1mm | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type TSSOP-8 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 512 x 8 | ||
Minimum Supply Voltage 1.8V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AT25040B | ||
Width 4.5mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 3.1mm | ||
Data Retention 100year | ||
Automotive Standard No | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- PH
The Microchip EEPROM is a high‑capacity serial memory device designed for reliable non‑volatile data storage in embedded systems. It operates using the SPI interface, making it suitable for applications that demand fast communication and efficient memory management.
Operates with supply voltage range 1.8 V to 5.5 V
Supports I2C serial Interface for communication
