Microchip 24CS512T-I/SN, 512 kB EEPROM, 400 ns 8-Pin SOIC 2 Wire I2C
- RS Stock No.:
- 734-429
- Mfr. Part No.:
- 24CS512T-I/SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
$4,197.60
(exc. GST)
$4,616.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.272 | $4,197.60 |
*price indicative
- RS Stock No.:
- 734-429
- Mfr. Part No.:
- 24CS512T-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 65536 x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 24CS512 | |
| Automotive Standard | No | |
| Maximum Random Access Time | 400ns | |
| Number of Words | 65536 | |
| Data Retention | 200year | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 65536 x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 24CS512 | ||
Automotive Standard No | ||
Maximum Random Access Time 400ns | ||
Number of Words 65536 | ||
Data Retention 200year | ||
Supply Current 1μA | ||
The Microchip EEPROM is an Advanced storage device designed for efficient data retention and quick access. It ensures reliable performance for diverse applications requiring Compact data storage.
Features a high-density design for maximised storage efficiency
Operates amidst a broad temperature range for versatile applications
Supports multiple read and write cycles, ensuring durability
Integrates seamlessly with various devices, enhancing compatibility
Provides low power consumption, preserving energy during operations
Related links
- Microchip 24CS512T-E/SN 400 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CS512T-I/Q4B 400 ns 8-Pin UDFN 2 Wire I2C
- Microchip 24CS512T-I/SM 400 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS512T-I/MS 400 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CS512T-I/OT 400 ns 5-Pin SOT-23 2 Wire I2C
- Microchip 24CS512-E/SN 400 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CS512T-E/MS 400 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CS512T-E/ST 400 ns 8-Pin TSSOP 2 Wire I2C
