Microchip 24CS64T-I/SN, 64 kB EEPROM, 5 ms 8-Pin SOIC 2 Wire I2C

Subtotal (1 reel of 3300 units)*

$1,844.70

(exc. GST)

$2,029.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3300 +$0.559$1,844.70

*price indicative

RS Stock No.:
734-426
Mfr. Part No.:
24CS64T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

64kB

Interface Type

2 Wire I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3.4MHz

Organisation

8192 x 8

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

24CS64

Standards/Approvals

RoHS

Supply Current

1μA

Maximum Random Access Time

5ms

Number of Words

8192

Automotive Standard

No

Data Retention

200year

The Microchip EEPROM is designed for efficient data storage and retrieval in various applications. Its primary function is to serve as a non-volatile storage medium that retains information even when power is lost.

Provides 64K bits of memory capacity, Ideal for data storage

Operates with a low supply voltage for energy efficiency

Offers I²C Interface for easy integration with microcontrollers

Supports a wide temperature range for versatile operational conditions

Related links