Microchip 24CS512-I/MS, 512 kB EEPROM, 400 ns 8-Pin MSOP 2 Wire I2C
- RS Stock No.:
- 734-417
- Mfr. Part No.:
- 24CS512-I/MS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 500 units)*
$698.00
(exc. GST)
$768.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $1.396 | $698.00 |
*price indicative
- RS Stock No.:
- 734-417
- Mfr. Part No.:
- 24CS512-I/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kB | |
| Product Type | EEPROM | |
| Interface Type | 2 Wire I2C | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 65536 x 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 24CS512 | |
| Standards/Approvals | RoHS | |
| Data Retention | 200year | |
| Number of Words | 65536 | |
| Maximum Random Access Time | 400ns | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kB | ||
Product Type EEPROM | ||
Interface Type 2 Wire I2C | ||
Package Type MSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 65536 x 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 24CS512 | ||
Standards/Approvals RoHS | ||
Data Retention 200year | ||
Number of Words 65536 | ||
Maximum Random Access Time 400ns | ||
Automotive Standard No | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- TH
The Microchip EEPROM provides 512 Kbits of Serial EEPROM, utilizing an I2C (two-wire) serial Interface with 3.4 MHz High-Speed mode capability.
More than one million erase and write cycles
Build-in ECC logic for increased reliability
RoHS Compliant
AEC-Q100 Automotive Qualified
Related links
- Microchip 24CS512-E/MS 400 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CS512T-I/MS 400 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CS512T-E/MS 400 ns 8-Pin MSOP 2 Wire I2C
- Microchip 24CS512-I/P 400 ns 8-Pin PDIP 2 Wire I2C
- Microchip 24CS512-I/SM 400 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS512-E/SM 400 ns 8-Pin SOIJ 2 Wire I2C
- Microchip 24CS512-E/SN 400 ns 8-Pin SOIC 2 Wire I2C
- Microchip 24CS512-E/P 400 ns 8-Pin PDIP 2 Wire I2C
