Microchip 24CS256T-E/ST, 256 kB EEPROM, 5 ms 8-Pin TSSOP 2 Wire I2C

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$2,607.50

(exc. GST)

$2,867.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +$1.043$2,607.50

*price indicative

RS Stock No.:
734-406
Mfr. Part No.:
24CS256T-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

256kB

Interface Type

2 Wire I2C

Package Type

TSSOP

Mount Type

Surface

Pin Count

8

Organisation

32768 x 8

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

24CS

Number of Words

32768

Automotive Standard

No

Maximum Random Access Time

5ms

Data Retention

200year

Supply Current

1μA

The Microchip EEPROM is designed for flexible data storage solutions. Its primary function is to enable non-volatile memory capabilities for various electronic applications, ensuring data retention even when power is off.

Offers 256 Kbits of memory storage capacity

Supports high-speed serial communication for efficient data transfer

Byte or sequential reads

Self-timed write cycle

Related links