Microchip 24CS32-E/P, 32 kB EEPROM, 5 ms 8-Pin PDIP 2 Wire I2C

Subtotal (1 box of 660 units)*

$629.64

(exc. GST)

$692.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
660 +$0.954$629.64

*price indicative

RS Stock No.:
734-369
Mfr. Part No.:
24CS32-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

32kB

Product Type

EEPROM

Interface Type

2 Wire I2C

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Organisation

4096 x 8

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

24CS32

Standards/Approvals

RoHS

Supply Current

1μA

Data Retention

200year

Maximum Random Access Time

5ms

Automotive Standard

No

Number of Words

4096

COO (Country of Origin):
TH
The Microchip I²C Serial EEPROM is designed for reliable non-volatile memory storage, featuring an enhanced software write protection mechanism and extensive compatibility for various applications.

Supports high-speed I²C Interface up to 3.4 MHz for efficient data transfer

Contains built-in Error Correction Code (ECC) for increased reliability and data integrity

AEC-Q100 Automotive Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy