STMicroelectronics M24C32-UFMN6TP, 32 kB EEPROM, 900 ns 8-Pin SO-8N I2C
- RS Stock No.:
- 734-064
- Mfr. Part No.:
- M24C32-UFMN6TP
- Brand:
- STMicroelectronics
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
$0.43
(exc. GST)
$0.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 288 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $0.43 | - |
| 25 - 99 | $0.37 | 13% |
| 100 - 499 | $0.26 | 39% |
| 500 - 999 | $0.24 | 44% |
| 1000 + | $0.21 | 51% |
*price indicative
- RS Stock No.:
- 734-064
- Mfr. Part No.:
- M24C32-UFMN6TP
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | EEPROM | |
| Memory Size | 32kB | |
| Interface Type | I2C | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4K x 8 bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Height | 1.2mm | |
| Series | M24C32 | |
| Standards/Approvals | RoHs Compliant | |
| Length | 6mm | |
| Maximum Random Access Time | 900ns | |
| Data Retention | 200year | |
| Automotive Standard | AEC-Q100-002 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type EEPROM | ||
Memory Size 32kB | ||
Interface Type I2C | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4K x 8 bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Height 1.2mm | ||
Series M24C32 | ||
Standards/Approvals RoHs Compliant | ||
Length 6mm | ||
Maximum Random Access Time 900ns | ||
Data Retention 200year | ||
Automotive Standard AEC-Q100-002 | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- CN
The STMicroelectronics EEPROM device is a Compact non‑volatile memory solution designed for reliable data storage in industrial and automotive environments. It is organized as 4 K x 8 bits and accessed through an I²C interface, supporting multiple bus speeds for flexible integration. With its additional identification page and unique factory‑programmed serial number, it ensures secure data handling and traceability across applications.
Memory capacity of 32 Kbit equal to 4 Kbyte
Page size of 32 bytes with a 256 bit identification page locked in read only from factory
Unique 128 bit serial number programmed during manufacturing
Supply voltage range from 1.7 V to 5.5 V
Operating temperature range from minus 40 °C to Plus 85 °C
Related links
- STMicroelectronics M24C32-UFMN6TP 900 ns 8-Pin SO-8N I2C
- STMicroelectronics 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M02E-UFMN6TP 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24C32-DRMF8TG/K 900 ns 8-Pin WFDFN I2C
- STMicroelectronics M24M02E-FCS6T/VF 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M02E-FMC6TG 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24M01E-FCS6T/VF 900 ns 8-Pin SO-8N I2C
- STMicroelectronics M24C64-UFMN6TP 450 ns 8-Pin SO-8N I2C
