Microchip 24CW640T-E/SN66KVAO, 64000 bit Serial EEPROM 8-Pin SOIC Audio, Ethernet, USB

Subtotal (1 reel of 3300 units)*

$3,395.70

(exc. GST)

$3,735.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.029$3,395.70

*price indicative

RS Stock No.:
724-903
Mfr. Part No.:
24CW640T-E/SN66KVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Serial EEPROM

Memory Size

64000bit

Interface Type

Audio, Ethernet, USB

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

8192 x 8 bit

Maximum Clock Frequency

1000kHz

Minimum Supply Voltage

1.6V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.75mm

Standards/Approvals

RoHS

Width

6mm

Series

24CW640

Length

4.9mm

Automotive Standard

AEC-Q100

Data Retention

200year

COO (Country of Origin):
TH
The Microchip EEPROM is a non-volatile memory device is designed for reliable data storage in automotive and industrial electronics. it features a self-timed write cycle that simplifies system control while ensuring consistent performance. enhanced signal integrity is achieved through built-in noise suppression and output control, making it suitable for electrically harsh environments and automotive-grade applications.

Provides non volatile EEPROM data storage

Includes a self-timed internal write cycle

Offers output slope control to minimize ground bounce

Integrates schmitt trigger inputs for effective noise suppression

Complies with RoHS environmental requirements

Meets AEC Q100 automotive qualification standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy