Microchip 24CS512T-E/MS66KVAO, 512000 bit Serial EEPROM 8-Pin MSOP Serial

Subtotal (1 reel of 2500 units)*

$6,755.00

(exc. GST)

$7,430.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.702$6,755.00

*price indicative

RS Stock No.:
724-723
Mfr. Part No.:
24CS512T-E/MS66KVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512000bit

Product Type

Serial EEPROM

Interface Type

Serial

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

3.4MHz

Organisation

65536 x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

4.9mm

Length

3mm

Height

1.1mm

Series

24CS512

Data Retention

200year

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip 512 Kbit EEPROM is a Compact non-volatile memory device designed for reliable data storage in embedded and industrial applications. it supports high-speed communication up to 3.4 mhz, enabling fast data access and efficient system performance. the device features a self-timed write cycle for simplified control and integrates noise-reduction enhancements to ensure stable operation in electrically demanding environments.

Supports 256 kbit non volatile memory capacity

Supports high-speed mode operation up to 3.4 mhz

Includes self-timed internal write cycle

Offers output slope control to reduce ground bounce

Integrates schmitt trigger inputs for improved noise immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy