Microchip 24FC08T-E/OT36KVAO, 8 kB EEPROM 5-Pin SOT-23 I2C

Subtotal (1 reel of 3000 units)*

$1,911.00

(exc. GST)

$2,103.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.637$1,911.00

*price indicative

RS Stock No.:
631-551
Mfr. Part No.:
24FC08T-E/OT36KVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

EEPROM

Memory Size

8kB

Interface Type

I2C

Package Type

SOT-23

Mount Type

Surface

Pin Count

5

Maximum Clock Frequency

1000kHz

Organisation

4 blocks of 256 x 8 Bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

3mm

Height

850μm

Length

3mm

Automotive Standard

AEC-Q100

Number of Words

4096

Supply Current

1mA

Data Retention

200year

COO (Country of Origin):
TH
The Microchip 8Kb I2C compatible Serial EEPROM is organized as four blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. It also has a page write capability for up to 16 bytes of data.

Schmitt Trigger inputs for noise suppression

Output slope control to eliminate ground bounce

Page write time 3 ms typical

Self timed erase/write cycle

16 byte page write buffer

Hardware write protect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy