Microchip PIC18F47Q10-E/PTVAO, 128 kB EEPROM, 62.5 ns 44-Pin TQFN Digital Output
- RS Stock No.:
- 631-521
- Mfr. Part No.:
- PIC18F47Q10-E/PTVAO
- Brand:
- Microchip
Subtotal (1 box of 480 units)*
$1,539.36
(exc. GST)
$1,693.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 480 + | $3.207 | $1,539.36 |
*price indicative
- RS Stock No.:
- 631-521
- Mfr. Part No.:
- PIC18F47Q10-E/PTVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | Digital Output | |
| Package Type | TQFN | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Maximum Clock Frequency | 64MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PIC18F27/47Q10 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Data Retention | 40year | |
| Maximum Random Access Time | 62.5ns | |
| Supply Current | 900nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type Digital Output | ||
Package Type TQFN | ||
Mount Type Surface | ||
Pin Count 44 | ||
Maximum Clock Frequency 64MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PIC18F27/47Q10 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Data Retention 40year | ||
Maximum Random Access Time 62.5ns | ||
Supply Current 900nA | ||
- COO (Country of Origin):
- TH
The Microchip PIC18F47Q10 microcontrollers are optimized for robust, real time control and sensor nodes with integrated intelligent analogue, configurable peripherals and 5V operation for increased noise immunity. They are well suited for a broad range of applications including industrial control, consumer, automotive, touch sensing and Internet of Things.
CRC with memory scan
Windowed watchdog timer
1 x hardware limit timer
1 x complementary waveform generator
1 x hardware limit timer
Extended watchdog timer
Low current power on reset
Related links
- Microchip PIC18F47Q10-E/MPVAO 62.5 ns 40-Pin QFN Digital Output
- Microchip 24LC128-I/MS 900 ns 8-Pin SOP I2C
- STMicroelectronics 450 ns 8-Pin UFDFPN Serial-I2C
- Microchip 900 ns 8-Pin SOP I2C
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip 550 ns 8-Pin SOIC Serial-I2C
- Microchip AT25128B-MAPDGV-T 5 ns 8-Pin UDFN SPI
- onsemi 40 ns 8-Pin SOIC Serial-SPI
