STMicroelectronics EEPROM

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.02

(exc. GST)

$1.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.02-
25 - 99$1.001%
100 - 499$0.983%
500 - 999$0.8318%
1000 +$0.7823%

*price indicative

RS Stock No.:
630-805
Mfr. Part No.:
M24C64X-FCU8T/TF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

EEPROM

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

Data Retention

200year

Supply Current

2.5mA

COO (Country of Origin):
SG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy