Microchip 25CS320-E/SN, 32 kB EEPROM, 20 ns 8-Pin SOIC Serial

Subtotal (1 pack of 5 units)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 790 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.294$6.47

*price indicative

RS Stock No.:
559-479
Mfr. Part No.:
25CS320-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

32kB

Product Type

EEPROM

Interface Type

Serial

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

4096 x 8

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

25CS320

Standards/Approvals

AEC-Q100, JEDEC

Supply Current

5mA

Maximum Random Access Time

20ns

Automotive Standard

AEC-Q100

Data Retention

200year

Number of Words

4096

The Microchip 32 Kbit EEPROM uses a SPI-compatible serial bus and is organized as 4,096 bytes of 8 bits each (4 Kbytes). It is designed for reliable and dependable nonvolatile memory storage in consumer, industrial, and automotive applications.

User definable memory partitions

Each partition can be set independently and has unique protection behaviour

Block protection functionality

AEC Q100 Automotive Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy