Microchip 25CS320T-E/ST, 32 kB Serial EEPROM, 4000000 ns 8-Pin TSSOP Serial-SPI
- RS Stock No.:
- 527-664
- Mfr. Part No.:
- 25CS320T-E/ST
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$3,522.50
(exc. GST)
$3,875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.409 | $3,522.50 |
*price indicative
- RS Stock No.:
- 527-664
- Mfr. Part No.:
- 25CS320T-E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Organisation | 4096 x 8 | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 25CS320 | |
| Standards/Approvals | JEDEC | |
| Number of Words | 4096 | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 4000000ns | |
| Supply Current | 5mA | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Organisation 4096 x 8 | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 25CS320 | ||
Standards/Approvals JEDEC | ||
Number of Words 4096 | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 4000000ns | ||
Supply Current 5mA | ||
Data Retention 200year | ||
The Microchip 32 Kbit Serial EEPROM with SPI-compatible interface, organized as 4,096 bytes of 8 bits each. Designed for reliable non-volatile memory storage in consumer, industrial, and automotive applications. Operates across a wide voltage range of 1.7V to 5.5V.
AEC Q100 automotive qualified
Each partition can be set independently and has unique protection behaviour
Under voltage lockout detection
Related links
- Microchip 25CS320T-I/ST 4000000 ns 8-Pin TSSOP Serial-SPI
- Microchip 25CS320T-H/ST 4000000 ns 8-Pin TSSOP Serial-SPI
- Microchip 25CS320T-E/Q4B 4000000 ns 8-Pin UDFN Serial-SPI
- Microchip 25CS320T-E/SN 4000000 ns 8-Pin SOIC Serial-SPI
- Microchip 25CS320T-E/MS 4000000 ns 8-Pin MSOP Serial-SPI
- Microchip 25CS320T-I/SN 4000000 ns 8-Pin SOIC Serial-SPI
- Microchip 25CS320T-I/Q4B 4000000 ns 8-Pin UDFN Serial-SPI
- Microchip 25CS320T-I/MS 4000000 ns 8-Pin MSOP Serial-SPI
