Microchip 25LC040A-I/SN, 4 kB Serial EEPROM, 80 ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 454-123
- Mfr. Part No.:
- 25LC040A-I/SN
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$8.31
(exc. GST)
$9.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.831 | $8.31 |
*price indicative
- RS Stock No.:
- 454-123
- Mfr. Part No.:
- 25LC040A-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 10MHz | |
| Organisation | 512 x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 6mm | |
| Maximum Random Access Time | 80ns | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Number of Words | 512 | |
| Data Retention | 200year | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type Serial EEPROM | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 10MHz | ||
Organisation 512 x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 6mm | ||
Maximum Random Access Time 80ns | ||
Supply Current 5mA | ||
Automotive Standard No | ||
Number of Words 512 | ||
Data Retention 200year | ||
25AA040A/25LC040A SPI Serial EEPROM
EEPROM Serial Access - Microchip
Related links
- Microchip 25LC040A-I/SN 80 ns 8-Pin SOIC Serial-SPI
- Microchip 80 ns 8-Pin SOIC Serial-SPI
- Microchip 25LC040-I/SN 475 ns 8-Pin SOIC Serial-SPI
- Microchip 24LC04B-I/SN 900 ns 8-Pin SOIC Serial-I2C
- Microchip 93LC66B-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 25LC040-I/SN 230 ns 8-Pin SOIC Serial-SPI
- Microchip 93LC66BT-I/SN 200 ns 8-Pin SOIC Serial-Microwire
- Microchip 93AA66C-I/SN 500 ns 8-Pin SOIC Serial
