Microchip 24LC00T-I/OT, 128 bit Serial EEPROM, 900 ns 5-Pin SOT-23 Serial-I2C
- RS Stock No.:
- 454-107
- Mfr. Part No.:
- 24LC00T-I/OT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$189.50
(exc. GST)
$208.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.379 | $189.50 |
| 2500 + | $0.367 | $183.50 |
*price indicative
- RS Stock No.:
- 454-107
- Mfr. Part No.:
- 24LC00T-I/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 128bit | |
| Product Type | Serial EEPROM | |
| Interface Type | Serial-I2C | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Clock Frequency | 400kHz | |
| Organisation | 16K x 8 bit | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Number of Words | 16K | |
| Data Retention | 200year | |
| Supply Current | 2mA | |
| Maximum Random Access Time | 900ns | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 128bit | ||
Product Type Serial EEPROM | ||
Interface Type Serial-I2C | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Clock Frequency 400kHz | ||
Organisation 16K x 8 bit | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Number of Words 16K | ||
Data Retention 200year | ||
Supply Current 2mA | ||
Maximum Random Access Time 900ns | ||
Automotive Standard No | ||
24AA00/24C00/24LC00 I²C™ Serial EEPROM
Microchips 24AA00/24C00/24LC00 family of devices are 128-bit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.8V for 24AA00 Devices, 2.5V for 24LC00 Devices
Low-Power CMOS Technology: Read current 500 μA (typical), Standby current 100 nA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms, Typical
Self-Timed Erase/Write Cycle
ESD Protection >4000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Related links
- Microchip 24CW1280T-I/OT 450 ns 5-Pin SOT-23 Serial-I2C (2 Wire)
- Microchip 24AA02T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC02BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC64T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC04BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24LC16BT-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 24AA02E48T-I/OT 900 ns 5-Pin SOT-23 Serial-I2C
- Microchip 900 ns 5-Pin SOT-23 Serial-I2C
