ROHM BR25H16ANUX-5ACTR, 16 kB EEPROM 8-Pin VSON08AX2030 SPI

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$15.34

(exc. GST)

$16.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$1.534$15.34
100 - 240$1.458$14.58
250 - 490$1.35$13.50
500 - 990$1.244$12.44
1000 +$1.196$11.96

*price indicative

RS Stock No.:
331-695
Mfr. Part No.:
BR25H16ANUX-5ACTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

EEPROM

Memory Size

16kB

Interface Type

SPI

Package Type

VSON08AX2030

Mount Type

Surface

Pin Count

8

Organisation

2048 x 8 bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

2mm

Series

BR25H160xxx-5AC

Standards/Approvals

AEC-Q100

Length

3mm

Height

600μm

Data Retention

50year

Automotive Standard

AEC-Q100

Number of Words

2048

The ROHM 16 Kbit SPI Bus EEPROM offers advanced features for reliable memory storage and data management. It includes an auto erase and auto end function during data rewrite, ensuring efficient memory operation. To prevent unintended writes, the EEPROM features write prohibition during power on, via the WPB pin, and through block setting configurations. It also safeguards against write errors, particularly under low voltage conditions, ensuring data integrity and reliability in various applications.

AEC-Q100 Qualified

32 Byte write lockable identification page

Address auto increment function at read operation

Auto erase and auto end function at data rewrite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy