STMicroelectronics M95P32-EXMNT/E, 32 MB Terminal Block 8-Pin SO-8N SPI
- RS Stock No.:
- 279-907
- Mfr. Part No.:
- M95P32-EXMNT/E
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$2.34
(exc. GST)
$2.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.34 | - |
| 10 - 99 | $2.11 | 9% |
| 100 - 499 | $1.95 | 16% |
| 500 - 999 | $1.84 | 21% |
| 1000 + | $1.63 | 30% |
*price indicative
- RS Stock No.:
- 279-907
- Mfr. Part No.:
- M95P32-EXMNT/E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 32MB | |
| Product Type | Terminal Block | |
| Interface Type | SPI | |
| Package Type | SO-8N | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 80MHz | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Data Retention | 100year | |
| Automotive Standard | No | |
| Supply Current | 24A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 32MB | ||
Product Type Terminal Block | ||
Interface Type SPI | ||
Package Type SO-8N | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 80MHz | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Data Retention 100year | ||
Automotive Standard No | ||
Supply Current 24A | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Ultra low power 32-Mbit serial SPI page EEPROM feature high-performance dual- and quad-SPI outputs, ultra-low power consumption, and an extended temperature range for versatile applications. These devices provide additional identification and configurable registers, supporting flexible data management with high page cycling performance and various erase commands.
Supports serial peripheral interface (SPI) and dual/quad outputs
Clock frequency up to 80MHz
Two additional 512-byte identification pages
Output buffer programmable strength
Operating status flags for ISO26262
Software reset
Write protection by block and with top/bottom option
Unique ID upon request
Electronic identification
Related links
- STMicroelectronics M95P32-IXMNT/E, 32 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics, 32 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P08-EXMNT/E, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P16-EXMNT/E, 16 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P08-IXMNT/E, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95P08-IXCST/EF, 8 MB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95M01E-FMN6TP, 128 kB EEPROM 8-Pin SO-8N SPI
- STMicroelectronics M95M02E-FMN6TP, 256 kB EEPROM 8-Pin SO-8N SPI
