ROHM BR25H256FVM-5ACTR, 256 kB EEPROM 8-Pin MSOP-8 I2C

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$18.88

(exc. GST)

$20.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.888$18.88-
100 - 240$1.795$17.954%
250 - 490$1.663$16.6311%
500 - 990$1.529$15.2919%
1000 +$1.473$14.7321%

*price indicative

Packaging Options:
RS Stock No.:
265-196
Mfr. Part No.:
BR25H256FVM-5ACTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

EEPROM

Memory Size

256kB

Interface Type

I2C

Package Type

MSOP-8

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

20MHz

Organisation

32768 x 8 bit

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

BR25H256xxx-5AC

Width

2.9mm

Length

4mm

Standards/Approvals

AEC-Q100

Height

900μm

Automotive Standard

AEC-Q100

Number of Words

32768

Data Retention

50year

The ROHM EEPROM offers advanced write protection features, including software-controlled write protect block settings (1/4, 1/2, or whole memory array). It includes a HOLD function via the HOLDB pin, write prohibition at power-on, and additional write protection through the WPB pin. The design ensures prevention of write mistakes, even at low voltage, providing robust data security.

Address Auto Increment Function at Read Operation

Auto Erase and Auto End Function at Data Rewrite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy