ROHM BR25H512FVM-5ACTR, 512 kB EEPROM 8-Pin MSOP-8 SPI
- RS Stock No.:
- 264-777
- Mfr. Part No.:
- BR25H512FVM-5ACTR
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.82
(exc. GST)
$15.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.764 | $13.82 | - |
| 50 - 95 | $2.626 | $13.13 | 4% |
| 100 - 495 | $2.432 | $12.16 | 12% |
| 500 - 995 | $2.24 | $11.20 | 18% |
| 1000 + | $2.158 | $10.79 | 21% |
*price indicative
- RS Stock No.:
- 264-777
- Mfr. Part No.:
- BR25H512FVM-5ACTR
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | EEPROM | |
| Memory Size | 512kB | |
| Interface Type | SPI | |
| Package Type | MSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 65536 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | BR25H512xxx-5AC | |
| Standards/Approvals | AEC-Q100 | |
| Data Retention | 100year | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 65536 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type EEPROM | ||
Memory Size 512kB | ||
Interface Type SPI | ||
Package Type MSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 65536 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series BR25H512xxx-5AC | ||
Standards/Approvals AEC-Q100 | ||
Data Retention 100year | ||
Automotive Standard AEC-Q100 | ||
Number of Words 65536 | ||
The ROHM EEPROM for automotive applications features a 512Kbit memory with an SPI bus interface. It operates at temperatures up to 125°C.
AEC-Q100 Qualified Grade 1
Page Size 128 Byte
Bit Format 32768 x 8 bit
128 Byte Write Lockable Identification Page
Address Auto Increment Function at Read Operation
Related links
- ROHM BR25G512FVM-5ATR, 512 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM, 2 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H040FVM-5ACTR, 4 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H020FVM-5ACTR, 2 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H080FVM-5ACTR, 8 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25H320FVM-5ACTR, 32 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G256FVM-5ATR, 256 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM BR25G128FVM-5ATR, 128 kB EEPROM 8-Pin MSOP-8 SPI