ROHM BR25G128NUX-5ATR, 128 kB EEPROM 8-Pin VSON SPI
- RS Stock No.:
- 264-359
- Mfr. Part No.:
- BR25G128NUX-5ATR
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save $6.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$13.04
(exc. GST)
$14.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.304 | $13.04 | - |
| 100 - 240 | $1.237 | $12.37 | $6.70 |
| 250 - 490 | $1.147 | $11.47 | $39.25 |
| 500 - 990 | $1.057 | $10.57 | $123.50 |
| 1000 + | $1.016 | $10.16 | $288.00 |
*price indicative
- RS Stock No.:
- 264-359
- Mfr. Part No.:
- BR25G128NUX-5ATR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 128kB | |
| Product Type | EEPROM | |
| Interface Type | SPI | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 20MHz | |
| Organisation | 16384 x 8 bit | |
| Minimum Supply Voltage | 1.6V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 600μm | |
| Series | BR25G128xxx-5A | |
| Width | 2mm | |
| Standards/Approvals | RoHS Compliant | |
| Data Retention | 200year | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Number of Words | 16384 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 128kB | ||
Product Type EEPROM | ||
Interface Type SPI | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 20MHz | ||
Organisation 16384 x 8 bit | ||
Minimum Supply Voltage 1.6V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 600μm | ||
Series BR25G128xxx-5A | ||
Width 2mm | ||
Standards/Approvals RoHS Compliant | ||
Data Retention 200year | ||
Supply Current 8mA | ||
Automotive Standard No | ||
Number of Words 16384 | ||
Related links
- ROHM BR25G256NUX-5ATR, 16 kB EEPROM 8-Pin VSON SPI
- ROHM BR25G128FVM-5ATR, 128 kB EEPROM 8-Pin MSOP-8 SPI
- ROHM 20 ns 8-Pin VSON SPI
- ROHM BR25H128NUX-5ACTR 20 ns 8-Pin VSON SPI
- ROHM BR25H04ANUX-5ACTR, 4 kB EEPROM 8-Pin VSON SPI
- ROHM BR24H128NUX-5ACTR 50 ns 8-Pin VSON I2C
- ROHM BR25G128FVT-5AE2, 128 kB EEPROM 8-Pin TSSOP-B8 SPI
- ROHM 2 Wire